Schneider Electric TeSyS D Contactor, 115V Coil, 3-Pole, 32 A, 10 W 115V, 3 NO, 115V
- RS Stock No.:
- 599-697
- Mfr. Part No.:
- LC1D18FE7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 24 units)*
€1,366.29
(exc. VAT)
€1,680.54
(inc. VAT)
- Ready to ship from 30 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,366.29 | €56.929 |
*price indicative
- RS Stock No.:
- 599-697
- Mfr. Part No.:
- LC1D18FE7TQ
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 115V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 115V | |
| Contact Current | 32A | |
| Series | TeSyS D | |
| Power Rating | 10W | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 32A | |
| Contactor Application | Resistive Load Motor Control | |
| Control Circuit Voltage Uc | 115V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 Nr. 14, EN/IEC 60947-4-1, IEC 60335-1, EN/IEC 60947-5-1, UL 508 | |
| Depth | 86mm | |
| Width | 45mm | |
| Length | 400mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 115V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 115V | ||
Contact Current 32A | ||
Series TeSyS D | ||
Power Rating 10W | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 32A | ||
Contactor Application Resistive Load Motor Control | ||
Control Circuit Voltage Uc 115V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 Nr. 14, EN/IEC 60947-4-1, IEC 60335-1, EN/IEC 60947-5-1, UL 508 | ||
Depth 86mm | ||
Width 45mm | ||
Length 400mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 15 115V ac 115V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 115V 115V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 115V ac 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 22 kW 115V ac 440V
- Schneider Electric LC1D Contactor 3-Pole 1 HP 115V, 1 NO/1 NC
- Schneider Electric LC1D Contactor 3-Pole 70 VA 115V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 22 kW 115V ac 690V ac
