Siemens SIRIUS Contactor, 48V ac Coil, 3-Pole, 6.7 A, 5.5 kW 48V ac, 3 NO, 690V
- RS Stock No.:
- 153-128
- Mfr. Part No.:
- 3RA2316-8XB30-2AH0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€124.94
(exc. VAT)
€153.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.94 |
*price indicative
- RS Stock No.:
- 153-128
- Mfr. Part No.:
- 3RA2316-8XB30-2AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Series | SIRIUS | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Depth | 83mm | |
| Width | 90mm | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Series SIRIUS | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V ac | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
Depth 83mm | ||
Width 90mm | ||
Length 84mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered to enhance operational reliability and performance in demanding environments. With robust specifications, it supports a range of applications, including AC-3/AC-3e operations, making it an ideal choice for various industrial applications. The compact design allows for easy integration into existing systems, while the superior mechanical durability ensures an extended service life.
10 million cycle mechanical service life
High shock resistance
Compact for space saving
IP20 protection against dust
Compatible with various control voltages
Reliable auxiliary switch
Related links
- Siemens SIRIUS Contactor 3-Pole 4 kW 48V ac 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 48V ac 690V
- Siemens SIRIUS Contactor 237 V ac Coil 6.7 A 3 NO, 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 11 kW 48V 690V
