Siemens SIRIUS Contactor, 48V ac Coil, 3-Pole, 4.9 A, 4 kW 48V ac, 1 NO, 690V
- RS Stock No.:
- 153-312
- Mfr. Part No.:
- 3RA2315-8XB30-2AH0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€117.49
(exc. VAT)
€144.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.49 |
*price indicative
- RS Stock No.:
- 153-312
- Mfr. Part No.:
- 3RA2315-8XB30-2AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4.9A | |
| Series | SIRIUS | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V ac | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL | |
| Depth | 84mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4.9A | ||
Series SIRIUS | ||
Power Rating 4kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V ac | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL | ||
Depth 84mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for optimal performance in demanding AC applications, facilitating seamless control of electrical motors. Engineered for efficiency, it operates within a robust range of operational currents, making it suitable for diverse industrial environments. The assembly boasts an impressive mechanical service life, ensuring longevity and reliability, crucial for maintaining operational continuity.
High number of operational cycles for reliability
Auxiliary switching for motor control functionality
Configurable installation options
Effective short circuit protection
Wide ambient temperature range for diverse conditions
Related links
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens SIRIUS Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V ac, 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V ac, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
