Siemens 3RA23 Contactor, 20V, 33 V Coil, 3-Pole, 58 A, 55 kW 33V, 1 NO, 1kV
- RS Stock No.:
- 153-178
- Mfr. Part No.:
- 3RA2345-8XB30-1NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,042.56
(exc. VAT)
€1,282.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,042.56 |
*price indicative
- RS Stock No.:
- 153-178
- Mfr. Part No.:
- 3RA2345-8XB30-1NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 58A | |
| Series | 3RA23 | |
| Power Rating | 55kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 33V | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Width | 150mm | |
| Depth | 152mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 58A | ||
Series 3RA23 | ||
Power Rating 55kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 33V | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Width 150mm | ||
Depth 152mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed to provide robust performance for high-demand applications in industrial settings. Combining advanced features and reliable technology, this product accommodates motor control applications effortlessly. Its ability to handle an operational current of up to 80 A and a range of operating temperatures ensures compatibility with various systems.
Auxiliary switch integration for expanded functionality
High operational reliability with low maintenance
Substantial shock resistance for component protection
Wide temperature range supports diverse installations
Screw type terminals for easy installation
IP20 protection for enhanced safety
Optimised for altitudes up to 2000 m
Related links
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 24 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 98 A 1kV
- Siemens 3RA23 Contactor 33 V Coil 98 A 1 NO, 1kV
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 47 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V ac/dc Coil 78 A 1 NO, 1kV
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 78 A 1 NO, 1kV
