Siemens SIRIUS 3RA23 Contactor, 20V, 33 V Coil, 3-Pole, 47 A, 37 kW 33V, 1 NO, 690V
- RS Stock No.:
- 153-322
- Mfr. Part No.:
- 3RA2337-8XB30-1NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€918.46
(exc. VAT)
€1,129.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €918.46 |
*price indicative
- RS Stock No.:
- 153-322
- Mfr. Part No.:
- 3RA2337-8XB30-1NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V, 33V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 47A | |
| Power Rating | 37kW | |
| Series | SIRIUS 3RA23 | |
| Function | Pipe, Valve | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 33V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Length | 141mm | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V, 33V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 47A | ||
Power Rating 37kW | ||
Series SIRIUS 3RA23 | ||
Function Pipe, Valve | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 33V | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Length 141mm | ||
Width 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly by siemens is engineered for superior electrical performance in high-demand applications. Designed to operate in various environments, this robust device supports AC-3 and AC-3e configurations, handling operational currents of up to 65 A with ease. Incorporating advanced features like a mechanical interlock and auxiliary contacts, it ensures safety and reliability in control processes.
Compact design for flexible installation
Advanced shock resistance for reliability
Long mechanical service life
Robust auxiliary contacts for flexible control
Secure screw terminal connections
Wide operational temperature range
Supports AC and DC supply voltages
IP20 protection for indoor safety and longevity
Related links
- Siemens 3RA23 Contactor 33 V Coil 47 A 1 NO, 690V
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 78 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 98 A 1kV
- Siemens 3RA23 Contactor 33 V Coil 24 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 58 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 98 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V ac/dc Coil 78 A 1 NO, 1kV
