Siemens 3RA23 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 58 A, 55 kW 33V ac/dc, 1 NO, 1kV
- RS Stock No.:
- 153-180
- Mfr. Part No.:
- 3RA2345-8XE30-1NB3
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-180
- Mfr. Part No.:
- 3RA2345-8XE30-1NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V ac/dc, 33V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 58A | |
| Power Rating | 55kW | |
| Series | 3RA23 | |
| Mount Type | Surface | |
| Function | Pipe, Valve | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 33V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | No | |
| Width | 120mm | |
| Length | 141mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V ac/dc, 33V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 58A | ||
Power Rating 55kW | ||
Series 3RA23 | ||
Mount Type Surface | ||
Function Pipe, Valve | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 33V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals No | ||
Width 120mm | ||
Length 141mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for robust performance in demanding electrical applications. Designed for AC-3e and AC-3 operational specifications, it ensures superior control of motor circuits, providing dependable service for loads up to 80 A. Featuring a mechanical life expectancy of 10 million operating cycles, this product combines reliability with longevity.
Easy DIN rail installation
Robust temperature resistance
Secure screw terminal wiring
Compatible with various conductors
Shock resistant
Meets safety standards
Flexible auxiliary contacts
Related links
- Siemens 3RA23 Contactor 33 V ac/dc Coil 24 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V ac/dc Coil 78 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 58 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 98 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 47 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 24 A 1 NO, 690V
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 78 A 1 NO, 1kV
