Siemens 3RA23 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 24 A, 22 kW 33V ac/dc, 1 NO, 690V
- RS Stock No.:
- 153-355
- Mfr. Part No.:
- 3RA2336-8XE30-1NB3
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-355
- Mfr. Part No.:
- 3RA2336-8XE30-1NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V ac/dc, 33V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 24A | |
| Power Rating | 22kW | |
| Series | 3RA23 | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 51A | |
| Control Circuit Voltage Uc | 33V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Width | 120mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 141mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V ac/dc, 33V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 24A | ||
Power Rating 22kW | ||
Series 3RA23 | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 51A | ||
Control Circuit Voltage Uc 33V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Width 120mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 141mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly from siemens is designed for robust and efficient control in industrial applications. This high performance unit supports AC-3e/AC-3 functionality with substantial current ratings up to 51 A. Engineered for versatility, it accommodates wide ambient temperature ranges and operational frequencies, ensuring reliable performance in various environments.
Compact design for limited spaces
10 million cycles mechanical service life
High shock resistance for durability
Supports AC and DC control voltages
Built in surge suppressor for voltage protection
Multiple connection options for installation flexibility
Finger safe protection for user safety
Related links
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V ac/dc Coil 78 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 24 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 47 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 98 A 1 NO, 1kV
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 78 A 1 NO, 1kV
- Siemens 3RA24 Contactor 33 V ac/dc Coil 80 A 3 NO/3 NC, 690V
