Siemens 3RA23 Contactor, 110V ac Coil, 3-Pole, 98 A, 90 kW 110V ac, 1 NO, 1kV
- RS Stock No.:
- 153-188
- Mfr. Part No.:
- 3RA2347-8XB30-1AG2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,083.94
(exc. VAT)
€1,333.25
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,083.94 |
*price indicative
- RS Stock No.:
- 153-188
- Mfr. Part No.:
- 3RA2347-8XB30-1AG2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 98A | |
| Power Rating | 90kW | |
| Series | 3RA23 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 110A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Length | 160mm | |
| Standards/Approvals | IP20, DNV, IEC 81346-2, CE, PRS, RMRS, RoHS, UKCA, UL, IEC 60529, EAC, ABS | |
| Width | 150mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 98A | ||
Power Rating 90kW | ||
Series 3RA23 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Safety | ||
Operational Current Ie 110A | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Length 160mm | ||
Standards/Approvals IP20, DNV, IEC 81346-2, CE, PRS, RMRS, RoHS, UKCA, UL, IEC 60529, EAC, ABS | ||
Width 150mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 110V 690V ac
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 45 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 90 kW 230V 1kV
