Siemens 3RA23 Contactor, 110V ac Coil, 3-Pole, 24 A, 22 kW 110V ac, 1 NO, 690V
- RS Stock No.:
- 153-305
- Mfr. Part No.:
- 3RA2336-8XB30-1AG2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€471.64
(exc. VAT)
€580.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.64 |
*price indicative
- RS Stock No.:
- 153-305
- Mfr. Part No.:
- 3RA2336-8XB30-1AG2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 24A | |
| Power Rating | 22kW | |
| Series | 3RA23 | |
| Function | Pipe, Valve | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 130mm | |
| Width | 120mm | |
| Length | 141mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 24A | ||
Power Rating 22kW | ||
Series 3RA23 | ||
Function Pipe, Valve | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 130mm | ||
Width 120mm | ||
Length 141mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for efficient control of AC motors. Designed with versatility in mind, it operates seamlessly in AC-3e/AC-3 applications, ensuring optimal performance across various operational demands. The device incorporates advanced features such as electrical and mechanical interlocks, guaranteeing safe and reliable operation.
High shock resistance for reliability
Compact design for various installations
Easy installation with screw terminals
Long mechanical service life
Suitable for high temperature ranges
IP20 protection for safe integration
Compatible with various conductor sizes
Related links
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 90 kW 110V ac 1kV
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 110V 690V ac
- Siemens 3RA23 Contactor 3-Pole 45 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 110V ac 690V
