Siemens 3RA23 Contactor, 20V, 33 V Coil, 3-Pole, 24 A, 22 kW 33V, 1 NO, 690V
- RS Stock No.:
- 153-306
- Mfr. Part No.:
- 3RA2336-8XB30-1NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€690.90
(exc. VAT)
€849.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €690.90 |
*price indicative
- RS Stock No.:
- 153-306
- Mfr. Part No.:
- 3RA2336-8XB30-1NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 24A | |
| Series | 3RA23 | |
| Power Rating | 22kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 33V | |
| Contactor Application | Safety | |
| Operational Current Ie | 51A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Length | 141mm | |
| Depth | 130mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 24A | ||
Series 3RA23 | ||
Power Rating 22kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 33V | ||
Contactor Application Safety | ||
Operational Current Ie 51A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Length 141mm | ||
Depth 130mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is a robust and versatile solution designed to efficiently manage AC-3e/AC-3 applications. With a durable construction, this contactor assembly supports high operational currents and voltages, making it ideal for demanding industrial environments. Its mechanical and electrical interlock features provide enhanced safety and reliability, ensuring seamless operation and prolonged product life.
High shock resistance for reliability
Seamless integration with auxiliary switches
Supports AC and DC voltage
Extensive mechanical service life
Quick installation with screw and snap on options
Complies with electrical safety standards
Compact design for space optimization
High operational frequency for productivity
Related links
- Siemens 3RA23 Contactor 33 V Coil 24 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 58 A 1 NO, 1kV
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 47 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 98 A 1kV
- Siemens 3RA23 Contactor 33 V Coil 47 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 98 A 1 NO, 1kV
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 78 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V ac/dc Coil 24 A 1 NO, 690V
