Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 7 A, 3 kW 24V dc, 690V
- RS Stock No.:
- 153-317
- Mfr. Part No.:
- 3RA2315-8XB30-2FB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€146.46
(exc. VAT)
€180.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.46 |
*price indicative
- RS Stock No.:
- 153-317
- Mfr. Part No.:
- 3RA2315-8XB30-2FB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | 3RA23 | |
| Function | Safety | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 7A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 83mm | |
| Length | 84mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series 3RA23 | ||
Function Safety | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Operational Current Ie 7A | ||
Maximum Operating Temperature 60°C | ||
Depth 83mm | ||
Length 84mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed to enhance efficiency in various industrial applications. The robust 3 pole configuration ensures reliable performance in critical environments. Its integrated diode and electrical interlock provide added safety, while the spring loaded terminals allow for convenient connections. With a mechanical service life of up to 10 million cycles.
High mechanical service life reduces downtime
Efficient operation across a wide temperature range
Versatile installation options
Three pole configuration for comprehensive control
Compliant with international safety standards
Low power consumption for energy efficiency
Related links
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V ac, 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V ac, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
