Siemens 3TC4 Contactor, 33V dc Coil, 2-Pole, 32 A, 1 NO/2 NC
- RS Stock No.:
- 154-189
- Mfr. Part No.:
- 3TC4417-0LC8
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-189
- Mfr. Part No.:
- 3TC4417-0LC8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 33V dc | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 1 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 77mm | |
| Depth | 104mm | |
| Length | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 33V dc | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 1 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 77mm | ||
Depth 104mm | ||
Length 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens contactor is specifically designed for railway applications, ensuring reliable operation under challenging conditions. It boasts a robust construction that can handle high voltages and a wide operating temperature range, making it suitable for various environments. With auxiliary contacts and a compact design, this product enhances operational flexibility while adhering to stringent safety standards. Its mechanical longevity ensures reduced maintenance needs, thereby enhancing overall efficiency and performance in your electrical system.
Compact construction for limited space installation
Broad operational temperature range for versatility
High mechanical service life for minimal downtime
Auxiliary contacts increase operational flexibility
Shock-resistant features ensure performance
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC, 690V
