Siemens 3TC4 Contactor, 750V dc Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-184
- Mfr. Part No.:
- 3TC4417-0CY80-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€694.52
(exc. VAT)
€854.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €694.52 |
*price indicative
- RS Stock No.:
- 154-184
- Mfr. Part No.:
- 3TC4417-0CY80-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 750V dc | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 104mm | |
| Standards/Approvals | No | |
| Length | 85mm | |
| Width | 77mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 750V dc | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 104mm | ||
Standards/Approvals No | ||
Length 85mm | ||
Width 77mm | ||
- COO (Country of Origin):
- DE
The Siemens innovative contactor is designed for reliable performance in demanding applications. Engineered for seamless operation and robust durability, it excels in environments requiring high operational currents and outstanding insulation ratings. With advanced technical capabilities, it is suitable for various use cases, ensuring safety and efficiency in both industrial and commercial settings. This contactor not only meets but exceeds current standards, providing exceptional longevity and operational integrity. A testament to engineering excellence, it harmonises performance with reliability for users who expect nothing less than the best.
Features a compact design facilitating easy installation
Integrates auxiliary contacts for enhanced functionality
Designed for high mechanical service life reducing downtime
Complies with international standards ensuring safety
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 24 kW 100V dc 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 208V ac 750V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
