Siemens 3TC4 Contactor, 125V dc Coil, 2-Pole, 75 A, 56 kW 125V dc, 2 NO/2 NC, 750V

Subtotal (1 unit)*

€1,321.48

(exc. VAT)

€1,625.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,321.48

*price indicative

RS Stock No.:
154-196
Mfr. Part No.:
3TC4817-0AG4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

125V dc

Number of Poles

2

Contact Voltage

750V

Contact Current

75A

Power Rating

56kW

Series

3TC4

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

125V dc

Contactor Application

DC Operation

Operational Current Ie

75A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

184mm

Width

100mm

Standards/Approvals

UR, IP20 IEC 60947-4-1, IEC 60529, CSA, CE, CCC

Length

178mm

Pole and Throw Configuration

2P

COO (Country of Origin):
DE
The Siemens robust and reliable contactor is engineered to meet the demanding requirements of modern industrial applications. With its impressive operational capabilities, it is designed for seamless performance in DC applications, making it ideal for a wide range of usage environments. Built for exceptional durability, it ensures long-lasting service with low maintenance, supported by its resilient construction designed to withstand extreme temperatures and high electrical demands. Moreover, it provides advanced features such as an auxiliary switch and excellent insulation ratings, setting a new benchmark for performance in its class.

Compact size for integration

Mechanical life up to 10 million cycles

Robust insulation voltage 800 V

Shock resistant for industrial use

Efficient load performance

Flexible mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy