Siemens 3TC4 Contactor, 110V ac Coil, 2-Pole, 75 A, 56 kW 110V ac, 2 NO/2 NC, 750V
- RS Stock No.:
- 154-204
- Mfr. Part No.:
- 3TC4817-0BG1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,202.26
(exc. VAT)
€1,478.78
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,202.26 |
*price indicative
- RS Stock No.:
- 154-204
- Mfr. Part No.:
- 3TC4817-0BG1
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 750V | |
| Contact Current | 75A | |
| Series | 3TC4 | |
| Power Rating | 56kW | |
| Function | Mirror Contact | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | DC Operation | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 75A | |
| Maximum Operating Temperature | 55°C | |
| Width | 100mm | |
| Standards/Approvals | CCC, CE, CSA, IEC 60529, IEC 60947-4-1, UKCA, UR | |
| Length | 178mm | |
| Depth | 156mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 2 | ||
Contact Voltage 750V | ||
Contact Current 75A | ||
Series 3TC4 | ||
Power Rating 56kW | ||
Function Mirror Contact | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application DC Operation | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 75A | ||
Maximum Operating Temperature 55°C | ||
Width 100mm | ||
Standards/Approvals CCC, CE, CSA, IEC 60529, IEC 60947-4-1, UKCA, UR | ||
Length 178mm | ||
Depth 156mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3TC4 Contactor 132 V ac Coil 75 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 110V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 400V ac 750V
- Siemens 3TC4 Contactor 264 V ac Coil 75 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 125V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 36V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 750V
