Siemens 3TC4 Contactor, 400V ac Coil, 2-Pole, 75 A, 56 kW 400V ac, 2 NO/2 NC, 750V
- RS Stock No.:
- 154-208
- Mfr. Part No.:
- 3TC4817-0BV0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-208
- Mfr. Part No.:
- 3TC4817-0BV0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 750V | |
| Contact Current | 75A | |
| Series | 3TC4 | |
| Power Rating | 56kW | |
| Mount Type | Screw | |
| Function | Mirror Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | DC Operation | |
| Operational Current Ie | 75A | |
| Control Circuit Voltage Uc | 400V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 178mm | |
| Width | 100mm | |
| Depth | 156mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60529, IEC 60947-4-1, UKCA, UR | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 750V | ||
Contact Current 75A | ||
Series 3TC4 | ||
Power Rating 56kW | ||
Mount Type Screw | ||
Function Mirror Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application DC Operation | ||
Operational Current Ie 75A | ||
Control Circuit Voltage Uc 400V ac | ||
Maximum Operating Temperature 55°C | ||
Length 178mm | ||
Width 100mm | ||
Depth 156mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60529, IEC 60947-4-1, UKCA, UR | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to provide reliable and efficient control in a variety of applications. Offering robust performance, it is suitable for both AC and DC operations, ensuring versatility in diverse environments. With a high insulation voltage rating and impressive mechanical lifespan, this product guarantees durability. Furthermore, its compact design with flexible installation options makes it an ideal choice for both new projects and upgrades. The auxiliary switch feature enhances functionality, allowing for a more integrated system setup, while ensuring compliance with safety standards. Designed for ease of installation and maintenance, it stands out for users seeking advanced electrical control solutions.
Wide temperature range operation
Supports various voltage ratings
Robust mechanical service life
Multi-pole configurations for different setups
Quick and easy installation
Related links
- Siemens 3TC4 Contactor 2-Pole 56 kW 110V ac 750V
- Siemens 3TC4 Contactor 132 V ac Coil 75 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 264 V ac Coil 75 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 125V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 36V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 110V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 750V
