Siemens 3TC4 Contactor, 24V dc Coil, 2-Pole, 75 A, 56 kW 24V dc, 2 NO/2 NC, 750V

Subtotal (1 unit)*

€1,550.02

(exc. VAT)

€1,906.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,550.02

*price indicative

RS Stock No.:
154-209
Mfr. Part No.:
3TC4817-5KB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

2

Contact Voltage

750V

Contact Current

75A

Series

3TC4

Power Rating

56kW

Mount Type

Screw

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

75A

Contactor Application

DC Operation

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60947-4-1, IEC 60529, ECA, CSA, CE, CCC

Length

178mm

Width

143mm

Depth

184mm

Pole and Throw Configuration

2P

COO (Country of Origin):
DE
The Siemens contactor represents a reliable solution for various industrial applications, offering superior performance in demanding environments. Designed for a wide range of voltage ratings, this size 4, 2-pole contactor ensures efficient operation, with a rated operating current of 75 A. Its robust auxiliary switching capabilities enhance functionality, while the integrated surge suppression mechanism protects valuable equipment from potential damage. With excellent mechanical service life, this contactor is engineered to withstand rigorous usage and is suitable for both DC-1 and DC-3 operation. Combine this with its compact dimensions and flexible installation options, and you've got a versatile product that meets modern electrical demands seamlessly.

Integrated surge suppressor for equipment protection

Robust design with 10 million cycle life

Two-pole configuration for efficient switching

800 V insulation voltage for safety

Extreme condition temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy