Siemens 3TC4 Contactor, 24V ac Coil, 2-Pole, 75 A, 2 NO/2 NC
- RS Stock No.:
- 154-202
- Mfr. Part No.:
- 3TC4817-0BB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,043.28
(exc. VAT)
€1,283.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,043.28 |
*price indicative
- RS Stock No.:
- 154-202
- Mfr. Part No.:
- 3TC4817-0BB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 2 | |
| Contact Current | 75A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 104mm | |
| Standards/Approvals | No | |
| Width | 77mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 2 | ||
Contact Current 75A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 104mm | ||
Standards/Approvals No | ||
Width 77mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens robust contactor is engineered to deliver reliable performance in a compact size 4 design, ideal for applications requiring high operational efficiency. Designed to perform seamlessly in both AC and DC circuits, it boasts a substantial insulation voltage rated at 800 V and excels in shock resistance according to industry standards. With a remarkable mechanical service life of up to 10 million cycles, this contactor ensures longevity, making it a dependable choice for industrial settings. Its auxiliary switch notably enhances operational versatility, accommodating a variety of use cases. Operating within an extensive range of temperatures, this contactor is built to endure rigorous ambient conditions, providing consistent results and minimising downtime. Perfect for sophisticated automation challenges, this product supports numerous voltage applications, assuring compatibility with diverse systems.
Mechanical service life enhances reliability
Broad temperature range for operation
AC and DC voltage compatibility
Robust insulation voltage for protection
Shock resistance for durability
Auxiliary switch expands automation tasks
Related links
- Siemens 3TC4 Contactor 29 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 800V
- Siemens 3TC4 Contactor 220 V ac Coil 75 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
