Siemens 3TC4 Contactor, 24V ac, 29 V ac Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-466
- Mfr. Part No.:
- 3TC4417-0BB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€257.34
(exc. VAT)
€316.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.34 |
*price indicative
- RS Stock No.:
- 154-466
- Mfr. Part No.:
- 3TC4417-0BB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac, 29V ac | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac, 29V ac | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals No | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens compact and versatile contactor is designed for efficient control in industrial applications. With its robust design and advanced features, it guarantees reliable operation across a wide range of conditions. The contactor supports high operational currents and voltages, making it ideal for demanding environments. Its easy installation on standard DIN rails and compatibility with auxiliary switches allow for custom configurations and seamless integration into existing systems. Operating reliably in temperatures from -25°C to +55°C, this product is a testament to durability and performance, ensuring long service life and minimal maintenance commitments.
Normally open and closed contacts for flexibility
High insulation voltage for safety compliance
Rated for substantial operational currents
Environmentally conscious design
Robust mechanical service life for reliability
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 24 kW 24V ac 750V
- Siemens 3TC4 Contactor 2-Pole 14 kW 24V dc 300V
- Siemens 3TC4 Contactor 2-Pole 24 kW 24V dc 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 24V dc, 2 NO
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
