Siemens 3TC4 Contactor, 24V dc Coil, 2-Pole, 75 A, 56 kW 24V dc, 2 NO/2 NC, 800V
- RS Stock No.:
- 154-191
- Mfr. Part No.:
- 3TC4817-0CB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,927.57
(exc. VAT)
€2,370.91
(inc. VAT)
- Ready to ship from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,927.57 |
*price indicative
- RS Stock No.:
- 154-191
- Mfr. Part No.:
- 3TC4817-0CB4
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 2 | |
| Contact Voltage | 800V | |
| Contact Current | 75A | |
| Power Rating | 56kW | |
| Series | 3TC4 | |
| Mount Type | Vertical | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 75A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, RoHS, RCM, EAC, cULus, CE, UL | |
| Length | 178mm | |
| Depth | 184mm | |
| Width | 100mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 2 | ||
Contact Voltage 800V | ||
Contact Current 75A | ||
Power Rating 56kW | ||
Series 3TC4 | ||
Mount Type Vertical | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 75A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, RoHS, RCM, EAC, cULus, CE, UL | ||
Length 178mm | ||
Depth 184mm | ||
Width 100mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 24V dc 750V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 56 kW 110V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 125V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 100V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 36V dc 750V
- Siemens 3TC4 Contactor 2-Pole 56 kW 400V ac 750V
