Siemens 3RT24 Contactor, 220V ac Coil, 3-Pole, 140 A, 45 kW 220V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 154-236
- Mfr. Part No.:
- 3RT2446-1AN20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€365.72
(exc. VAT)
€449.84
(inc. VAT)
- Ready to ship from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | €365.72 |
*price indicative
- RS Stock No.:
- 154-236
- Mfr. Part No.:
- 3RT2446-1AN20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 140A | |
| Power Rating | 45kW | |
| Series | 3RT24 | |
| Function | Pipe S-Type | |
| Mount Type | Vertical | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V ac | |
| Operational Current Ie | 140A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, UL, CE, cULus, EAC, RCM, RoHS | |
| Width | 70mm | |
| Length | 140mm | |
| Depth | 152mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 140A | ||
Power Rating 45kW | ||
Series 3RT24 | ||
Function Pipe S-Type | ||
Mount Type Vertical | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V ac | ||
Operational Current Ie 140A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, UL, CE, cULus, EAC, RCM, RoHS | ||
Width 70mm | ||
Length 140mm | ||
Depth 152mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT24 Contactor 240 V ac Coil 140 A 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 3-Pole 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 3-Pole 96 kW 110V ac 690V
- Siemens 3RT24 Contactor 3-Pole 96 kW 42V ac 690V
- Siemens 3RT24 Contactor 120 V ac Coil 140 A 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 33 V ac/dc Coil 140 A 690V
- Siemens 3RT24 Contactor 240 V ac Coil 160 A 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V ac 690V
