Siemens 3RT24 Contactor, 24V ac Coil, 3-Pole, 140 A, 1 NO/1 NC, 690V
- RS Stock No.:
- 154-238
- Mfr. Part No.:
- 3RT2446-1AC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€365.72
(exc. VAT)
€449.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.72 |
*price indicative
- RS Stock No.:
- 154-238
- Mfr. Part No.:
- 3RT2446-1AC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 140A | |
| Series | 3RT24 | |
| Normal State Configuration | 1 NO/1 NC | |
| Standards/Approvals | No | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 140A | ||
Series 3RT24 | ||
Normal State Configuration 1 NO/1 NC | ||
Standards/Approvals No | ||
Width 96mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to streamline your electrical operations with efficiency and reliability. Tailored for AC-1 applications, it is capable of handling up to 140 A at 690 V in a compact S3 size. This device integrates advanced technology to ensure optimal performance in various environmental conditions, boasting an operational temperature range of -25 to +60 °C. Engineered with multiple safety standards, including IP20 protection, this contactor guarantees both ease of use and longevity. With features such as a mechanical service life of up to 10 million cycles and exceptional shock resistance, it represents a robust solution for modern industrial applications.
Auxiliary and control circuit compatibility
High thermal resistance up to 60 °C
AC-1 and AC-3 ratings
Supports altitudes up to 2000 m
Reliable screw-type terminals
Integrated short-circuit protection
Related links
- Siemens 3RT24 Contactor 3-Pole 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 3-Pole 96 kW 110V ac 690V
- Siemens 3RT24 Contactor 3-Pole 96 kW 42V ac 690V
- Siemens 3RT24 Contactor 3-Pole 45 kW 220V ac 690V
- Siemens 3RT24 Contactor 120 V ac Coil 140 A 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 240 V ac Coil 140 A 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 33 V ac/dc Coil 140 A 690V
- Siemens 3RT24 Contactor 3-Pole 110 kW 24V ac 690V
