Siemens 3RT24 Contactor, 24V ac Coil, 3-Pole, 140 A, 1 NO/1 NC, 690V
- RS Stock No.:
- 154-240
- Mfr. Part No.:
- 3RT2446-1AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€365.72
(exc. VAT)
€449.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.72 |
*price indicative
- RS Stock No.:
- 154-240
- Mfr. Part No.:
- 3RT2446-1AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 140A | |
| Series | 3RT24 | |
| Normal State Configuration | 1 NO/1 NC | |
| Width | 96mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 140A | ||
Series 3RT24 | ||
Normal State Configuration 1 NO/1 NC | ||
Width 96mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens compact contactor is designed for reliable performance in demanding applications. Built with robust features, it ensures efficient control of electrical circuits with a high operational current capacity. The device operates seamlessly across a range of environments, with exceptional thermal and mechanical resilience. Its auxiliary contacts enhance functionality, providing versatility in various installations. Engineered for longevity, the contactor boasts an impressive mechanical service life, making it a cost-effective solution for continuous operations. Ideal for industrial usage, this contactor combines advanced technology with user-friendly design, ensuring ease of installation and maintenance.
Compact design allows for easy integration in tight spaces
High shock resistance contributes to enhanced durability
User-friendly connections simplify installation processes
Designed to operate within an extensive temperature range
High mechanical service life guarantees long-term reliability
Related links
- Siemens 3RT24 Contactor 3-Pole 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 3-Pole 110 kW 24V ac 690V
- Siemens 3RT24 Contactor 3-Pole 96 kW 42V ac 690V
- Siemens 3RT24 Contactor 3-Pole 45 kW 220V ac 690V
- Siemens 3RT24 Contactor 240 V ac Coil 140 A 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 3-Pole 96 kW 110V ac 690V
- Siemens 3RT24 Contactor 120 V ac Coil 140 A 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 33 V ac/dc Coil 140 A 690V
