Siemens 3TC4 Contactor, 120V ac Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-476
- Mfr. Part No.:
- 3TC4417-0BK2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€257.34
(exc. VAT)
€316.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.34 |
*price indicative
- RS Stock No.:
- 154-476
- Mfr. Part No.:
- 3TC4417-0BK2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 120V ac | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 140mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 120V ac | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 140mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens compact and robust contactor is designed to provide reliable control for industrial applications. Featuring a size 2 configuration, it excels in both AC and DC operations, making it versatile for various operational scenarios. It is engineered with auxiliary contacts to facilitate additional functionalities, ensuring extensive utility in control circuits. Its high insulation voltage rating guarantees safe use, while the unit's mechanical service life spans a remarkable 10 million operating cycles, promoting long-term reliability and reduced maintenance. Ideal for environments with stringent operational demands, this contactor supports a broad temperature range, ensuring adaptability in diverse ambient conditions.
Auxiliary switch capabilities for functionality
High insulation voltage rating for safety
Mechanical service life of 10 million cycles
Wide temperature range for various environments
Easy installation with screw terminals
Related links
- Siemens 3TC4 Contactor 120 V ac Coil 32 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 29 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 480 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 230 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 50 V ac Coil 32 A 2 NO/2 NC
