Siemens 3TC4 Contactor, 240V ac Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-483
- Mfr. Part No.:
- 3TC4417-0BP2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€268.27
(exc. VAT)
€329.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.27 |
*price indicative
- RS Stock No.:
- 154-483
- Mfr. Part No.:
- 3TC4417-0BP2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Standards/Approvals | No | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Standards/Approvals No | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens 3TC contactor offers robust performance for demanding applications, impressively capable of handling both AC and DC operations. Designed for seamless integration, it boasts a compact size ideal for a variety of settings. With high mechanical service life and dependable insulation voltage, this contactor provides peace of mind in any electrical installation. Its ability to operate under extreme temperature conditions enhances its suitability for harsh environments. The thoughtful inclusion of auxiliary contacts alongside its main circuit ensures versatile configuration, making it a reliable choice in industrial and commercial sectors.
Efficient space usage
High mechanical service life
Wide temperature range
Dual AC/DC functionality
Auxiliary contacts included
Advanced insulation voltage
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 29 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 480 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 230 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 50 V ac Coil 32 A 2 NO/2 NC
