Siemens 3TC4 Contactor, 220V ac Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-480
- Mfr. Part No.:
- 3TC4417-0BN1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€268.27
(exc. VAT)
€329.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.27 |
*price indicative
- RS Stock No.:
- 154-480
- Mfr. Part No.:
- 3TC4417-0BN1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V ac | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 152mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens compact and powerful contactor is designed for efficient control in demanding electrical applications. With a size 2 configuration, it boasts robust performance, handling operational currents up to 32 A across various voltage ratings. Ideal for both AC and DC applications, this contactor ensures reliable switching capabilities in industrial environments. Its high mechanical service life of up to 10 million cycles, combined with a wide operating temperature range from -25 °C to +55 °C, underscores its versatility and durability. Designed for maximum ease of installation on standard DIN rails, it integrates seamlessly into existing setups while providing advanced performance characteristics that make it a preferred choice among engineers.
Designed for high mechanical endurance with millions of cycles
Compact dimensions enable efficient space use in installations
Robust temperature range for diverse environmental performance
Compatible with various auxiliary contacts and control circuits
Related links
- Siemens 3TC4 Contactor 2-Pole 24 kW 220V ac 750V
- Siemens 3TC4 Contactor 220 V ac Coil 75 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 264 V ac Coil 75 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 29 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 480 V ac Coil 32 A, 2 NO/2 NC
