Siemens 3RT25 Contactor, 130V ac/dc, 95 V ac/dc Coil, 4-Pole, 25 A, 11 kW 95V, 2 NO/2 NC, 400V
- RS Stock No.:
- 154-682
- Mfr. Part No.:
- 3RT2526-2NF30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€228.37
(exc. VAT)
€280.90
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €228.37 |
*price indicative
- RS Stock No.:
- 154-682
- Mfr. Part No.:
- 3RT2526-2NF30
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac/dc, 95V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT25 | |
| Mount Type | Vertical | |
| Function | Mirror Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 95V | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Width | 61mm | |
| Length | 102mm | |
| Depth | 107mm | |
| Standards/Approvals | CE, RoHS, RCM, EAC, cULus, UL, UKCA | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 130V ac/dc, 95V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT25 | ||
Mount Type Vertical | ||
Function Mirror Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 95V | ||
Contactor Application Power Contactor | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Width 61mm | ||
Length 102mm | ||
Depth 107mm | ||
Standards/Approvals CE, RoHS, RCM, EAC, cULus, UL, UKCA | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT25 Contactor 4-Pole 11 kW 42V ac 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 110V ac 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 220V ac 400V
- Siemens 3RT25 Contactor 240 V ac Coil 25 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 72V dc 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 12V 400V
