Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 38 A, 18.5 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 155-575
- Mfr. Part No.:
- 3RT2028-1CK64-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€181.21
(exc. VAT)
€222.89
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €181.21 |
*price indicative
- RS Stock No.:
- 155-575
- Mfr. Part No.:
- 3RT2028-1CK64-3MA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Contactor Application | AC-3, AC-3e | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 141mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, ISO 13849-1, ISO 13849-2, SN 31920 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Contactor Application AC-3, AC-3e | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Depth 141mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, ISO 13849-1, ISO 13849-2, SN 31920 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 32 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 1 NO/1 NC, 690V
