Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 40 A, 18.5 kW 120V, 2 NO/2 NC, 690V
- RS Stock No.:
- 155-583
- Mfr. Part No.:
- 3RT2035-1CK64-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€188.66
(exc. VAT)
€232.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.66 |
*price indicative
- RS Stock No.:
- 155-583
- Mfr. Part No.:
- 3RT2035-1CK64-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | 3RT2 | |
| Power Rating | 18.5kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 60A | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 174mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series 3RT2 | ||
Power Rating 18.5kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 60A | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 174mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for reliable operation in diverse industrial environments, providing maximum control with efficiency. Designed for both AC-3 and AC-3e applications, it offers an operational current rating that meets demanding power needs.
Compact size allows for flexible installation in tight spaces
Equipped with surge voltage protection to safeguard against electrical spikes
Operational across a wide temperature range for diverse environments
Related links
- Siemens 3RT2 Contactor 120 V Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 32 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
