Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 9 A, 4 kW 120V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-958
- Mfr. Part No.:
- 3RT2016-1CK64-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€73.56
(exc. VAT)
€90.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.56 |
*price indicative
- RS Stock No.:
- 160-958
- Mfr. Part No.:
- 3RT2016-1CK64-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Width | 45mm | |
| Depth | 117mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Width 45mm | ||
Depth 117mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed to meet the demands of modern industrial applications, offering robust performance and reliability. With its advanced design, it ensures seamless operation for AC-3 usage at rated values up to 9 A.
Offers a long mechanical life and reducing maintenance requirements
Environmentally responsible design and promoting sustainability
Supports easy installation with versatile mounting options
Related links
- Siemens 3RT2 Contactor 120 V Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 32 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 2 NO/2 NC, 690V
