Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 80 A, 37 kW 120V, 2 NO/2 NC, 690V
- RS Stock No.:
- 155-653
- Mfr. Part No.:
- 3RT2038-1CK64-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€341.74
(exc. VAT)
€420.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.74 |
*price indicative
- RS Stock No.:
- 155-653
- Mfr. Part No.:
- 3RT2038-1CK64-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 90A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 174mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 90A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 174mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for reliable control in demanding applications. Its innovative design incorporates a plugged-in varistor for enhanced surge protection, while the advanced auxiliary contact system with 2 NO and 2 NC contacts ensures versatile connectivity options. It boasts a mechanical lifespan of up to 10 million cycles, ensuring it can withstand the rigours of industrial use.
Exceptional capacity for demanding tasks
Advanced auxiliary systems for circuit control
Robust surge protection with integrated varistor
Wide operating temperature range
High mechanical service life
Efficient design for various applications
User fri
Related links
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 32 A 2 NO/2 NC, 690V
- Siemens 3RT Contactor 120 V Coil 8.9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 32 A 2 NO/2 NC, 690V
