Siemens SIRIUS Contactor, 110V ac, 230 V ac Coil, 3-Pole, 16 A 230V ac, 2 NO, 600V
- RS Stock No.:
- 155-928
- Mfr. Part No.:
- 3RF3416-1BB26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€290.47
(exc. VAT)
€357.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.47 |
*price indicative
- RS Stock No.:
- 155-928
- Mfr. Part No.:
- 3RF3416-1BB26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 16A | |
| Series | SIRIUS | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 101mm | |
| Length | 95mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 16A | ||
Series SIRIUS | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 101mm | ||
Length 95mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed to efficiently manage three phase operations, ensuring seamless control across a variety of industrial applications. With robust performance capabilities, it operates effectively at voltage ratings of 48 to 600 V for AC systems, making it highly versatile. Its innovative instantaneous switching functionality enhances productivity by reducing energy loss, allowing for swift response times in demanding environments.
Excellent insulation voltage ratings
Robust surge voltage resistance
Compact for space saving
Compatible with various conductor cross sections
Complies with safety and environmental standards
Easy side by side and DIN rail mounting
Effective across varied temperature ranges
High electromagnetic compatibility
Related links
- Siemens SIRIUS 3RF2 Contactor 230 V ac Coil 7.4 A 2 NO, 600V
- Siemens 3RF3 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF34 Contactor 230 V ac Coil 16 A 2 NO, 600V
- Siemens SIRIUS Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens SIRIUS Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 9.2 A 110V 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 230V 600V
- Siemens SIRIUS 3RF2 Contactor 230 V ac Coil 20 A 1 NO, 600V
