Siemens SIRIUS 3RF2 Contactor, 110V ac, 230 V ac Coil, 3-Pole, 7.4 A, 3 kW 230V ac, 2 NO, 600V
- RS Stock No.:
- 156-430
- Mfr. Part No.:
- 3RF3410-1BD24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€394.33
(exc. VAT)
€485.03
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €394.33 |
*price indicative
- RS Stock No.:
- 156-430
- Mfr. Part No.:
- 3RF3410-1BD24
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 7.4A | |
| Power Rating | 3kW | |
| Series | SIRIUS 3RF2 | |
| Function | Self Locking | |
| Mount Type | Screw, Side, Snap-On | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 7.4A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Solid-State Contactor | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Depth | 114mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL, CCC, CE, CSA, C-Tick (RCM), EAC, IEC 204-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 7.4A | ||
Power Rating 3kW | ||
Series SIRIUS 3RF2 | ||
Function Self Locking | ||
Mount Type Screw, Side, Snap-On | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Operational Current Ie 7.4A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Solid-State Contactor | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Depth 114mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL, CCC, CE, CSA, C-Tick (RCM), EAC, IEC 204-2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS 3RF2 Contactor 230 V ac Coil 20 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 20 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 121 W 125V 600V
- Siemens 3RF34 Contactor 230 V ac Coil 5.4 A 230V ac 600V
- Siemens 3RF34 Contactor 230 V ac Coil 3.8 A 2 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 24 V ac Coil 20 A 230V ac 600V
