Siemens SIRIUS 3RF2 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 20 A, 20 W 230V ac, 1 NO, 600V

Subtotal (1 unit)*

€121.58

(exc. VAT)

€149.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.58

*price indicative

RS Stock No.:
156-357
Mfr. Part No.:
3RF2320-2AA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac, 230V ac

Number of Poles

1

Contact Voltage

600V

Contact Current

20A

Series

SIRIUS 3RF2

Power Rating

20W

Function

Self Locking

Mount Type

Snap-On

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Contactor Application

Solid-State Contactor

Control Circuit Voltage Uc

230V ac

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Length

95mm

Depth

120mm

Width

23mm

Standards/Approvals

RCM, RoHS, UKCA, UL, CE, cULus, EAC

Pole and Throw Configuration

1

COO (Country of Origin):
DE
The Siemens Solid State Contactor redefines reliability and efficiency in industrial applications. Designed for single phase control, it expertly manages operational currents while ensuring robust performance across a wide voltage range. With durable construction and a focus on high quality engineering, this contactor provides excellent resistance to environmental factors such as shock and vibration.

Efficient zero point switching

Withstands harsh conditions

Compact design

Wide range of operating voltages

High frequency operation

Surge current resistance

Easy wiring with spring loaded terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy