Siemens SIRIUS Contactor, 110V Coil, 3-Pole, 50 A 110V, 2 NO, 600V
- RS Stock No.:
- 156-586
- Mfr. Part No.:
- 3RF2450-1AB35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€294.70
(exc. VAT)
€362.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.70 |
*price indicative
- RS Stock No.:
- 156-586
- Mfr. Part No.:
- 3RF2450-1AB35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Series | SIRIUS | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 120mm | |
| Length | 95mm | |
| Depth | 130mm | |
| Pole and Throw Configuration | 2 Phase | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Series SIRIUS | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 120mm | ||
Length 95mm | ||
Depth 130mm | ||
Pole and Throw Configuration 2 Phase | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for three phase applications, providing seamless performance under demanding conditions. Offering zero point switching technology, it ensures reliable operation with minimal power loss, catering to various industrial needs. Engineered to manage high operational currents and withstand significant voltage surges, this contactor is well suited for both AC-51 control and automation processes.
Adjustable operating voltages
High voltage surge resistance
Shock and vibration resistant
Easy installation with side by side and screw options
Environmental protection for longevity
Meets international safety standards
Related links
- Siemens SIRIUS Contactor 230 V ac Coil 16 A 230V ac 600V
- Siemens 3RF2 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V ac Coil 7.4 A 2 NO, 600V
- Siemens SIRIUS Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens 3RF2 Contactor 3-Pole 160 W 125V 600V
- Siemens SIRIUS Contactor 3-Pole 37 kW 110V 690V
