Siemens Contactor, 230V ac/dc, 24 V ac/dc Coil, 1-Pole, 20 A, 20 W 24V, 1 NO, 600V
- RS Stock No.:
- 156-337
- Mfr. Part No.:
- 3RF2320-2CA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€99.64
(exc. VAT)
€122.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.64 |
*price indicative
- RS Stock No.:
- 156-337
- Mfr. Part No.:
- 3RF2320-2CA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac/dc, 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Power Rating | 20W | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Solid-State Contactor | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Width | 23mm | |
| Depth | 120mm | |
| Length | 95mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac/dc, 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Power Rating 20W | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Solid-State Contactor | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Width 23mm | ||
Depth 120mm | ||
Length 95mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is specially designed for efficient power management in single phase applications, featuring low noise operation and high reliability. Ideal for varied industrial environments, it delivers exceptional performance with an insulation voltage rating of 600 V, making it well suited for demanding electrical systems.
Low noise operation
Compact design for versatile installation
High surge voltage resistance
Excellent thermal management
Flexible operating frequency
Advanced insulation properties
Easy maintenance access
Related links
- Siemens SIRIUS 3RF2 Contactor 24 V ac Coil 20 A 230V ac 600V
- Siemens 3RF23 Contactor 230 V ac Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 20 A 230V ac 600V
- Siemens SIRIUS 3RF2 Contactor 230 V ac Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 24 V dc Coil 50 A 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 1 NO, 600V
