Siemens 3RF2 Contactor, 15V dc, 24 V dc Coil, 1-Pole, 50 A 24V dc, 1 NO, 600V
- RS Stock No.:
- 156-393
- Mfr. Part No.:
- 3RF2370-1BA06
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 156-393
- Mfr. Part No.:
- 3RF2370-1BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 15V dc, 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 164mm | |
| Length | 100mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 15V dc, 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 164mm | ||
Length 100mm | ||
Width 80mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for efficiency and reliability in demanding single phase applications. Designed to operate seamlessly within an impressive voltage range, it ensures instantaneous switching for enhanced performance. With a robust construction suitable for high-frequency operations, this product is a formidable asset in modern industrial environments.
Instantaneous switching for efficiency
Durable design for tough conditions
Wide voltage range for versatility
Compact size for easy integration
Versatile connections for various conductor sizes
Optimised thermal management
Related links
- Siemens 3RF2 Contactor 30 V dc Coil 70 A 30V dc 600V
- Siemens 3RF2 Contactor 30 V dc Coil 40 A 30V dc 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
