Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 20 A 230V, 1 NO, 600V
- RS Stock No.:
- 156-341
- Mfr. Part No.:
- 3RF2320-3AA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€94.57
(exc. VAT)
€116.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.57 |
*price indicative
- RS Stock No.:
- 156-341
- Mfr. Part No.:
- 3RF2320-3AA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Ring | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Safety | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Width | 23mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Ring | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Safety | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Width 23mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for reliable performance in single phase applications, offering exceptional control and durability. Designed to excel in demanding environments, it supports a wide operational voltage range and possesses advanced features such as zero point switching. With its compact dimensions, it can be easily integrated into existing systems and provides robust protection against various electrical issues, ensuring long-lasting operation.
Outstanding surge voltage resistance
Compact design for tight spaces
Wide operating temperature range
High shock resistance
Advanced technology for reduced power loss
Excellent insulation voltage
Compatible with various conductor sizes and types
Includes a range of accessories
Related links
- Siemens 3RF2 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 40 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
