Siemens SIRIUS 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 20 A, 20 W 230V, 1 NO, 600V

Subtotal (1 unit)*

€116.52

(exc. VAT)

€143.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.52

*price indicative

RS Stock No.:
156-339
Mfr. Part No.:
3RF2320-3AA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V, 230V

Number of Poles

1

Contact Voltage

600V

Contact Current

20A

Series

SIRIUS 3RF2

Power Rating

20W

Function

Self Locking

Mount Type

Screw, Side, Snap-On

Normal State Configuration

1 NO

Terminal Type

Ring Cable

Operational Current Ie

20A

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Contactor Application

Solid-State Contactor

Maximum Operating Temperature

60°C

Length

120mm

Standards/Approvals

IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, EAC, DVE, CE, IEC 81346-2, UKCA, IEC 750 K, UL

Width

23mm

Depth

120mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor represents a pinnacle of innovation in efficient electrical control. Designed for 1 phase operations, this robust product guarantees exceptional performance, enabling zero point switching for minimal power loss. With its versatile ring cable connection, it accommodates a wide range of operating voltages, making it suitable for diverse applications.

Compact design for tight spaces

Optimized for AC and control supply voltage

600 V insulation voltage

High surge voltage resistance

Side by side mounting options

Wide operational current range

Advanced thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy