Siemens SIRIUS 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 20 A, 20 W 230V, 1 NO, 600V
- RS Stock No.:
- 156-365
- Mfr. Part No.:
- 3RF2320-1BA26
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 156-365
- Mfr. Part No.:
- 3RF2320-1BA26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | SIRIUS 3RF2 | |
| Power Rating | 20W | |
| Function | Self Locking | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Solid-State Contactor | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 120mm | |
| Length | 95mm | |
| Width | 23mm | |
| Standards/Approvals | cULus, UL, UKCA, RoHS, CE, EAC, RCM | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series SIRIUS 3RF2 | ||
Power Rating 20W | ||
Function Self Locking | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Solid-State Contactor | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 120mm | ||
Length 95mm | ||
Width 23mm | ||
Standards/Approvals cULus, UL, UKCA, RoHS, CE, EAC, RCM | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor represents a cutting edge solution for modern control applications. Designed for single phase operation, this device excels in environments requiring instantaneous switching with minimal power loss. Operating within a voltage range of 48 to 600 V, it is engineered to perform seamlessly at a range of frequencies and current ratings.
Efficient instantaneous switching
Robust design for harsh environments
Wide operational voltage range
Versatile connection options
Compliant with safety and EMC standards
Compact dimensions
Customizable with accessories
Related links
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 20 A 1 NO, 600V
- Siemens SIRIUS 3RF2 solid-state relays and solid-state contactors Contactor 230 V Coil 20 A 230V, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
