Siemens 3RF23 Contactor, 110V, 230 V Coil, 1-Pole, 30 A, 33 W 230V, 1 NO, 600V
- RS Stock No.:
- 156-366
- Mfr. Part No.:
- 3RF2330-1AA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€93.72
(exc. VAT)
€115.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.72 |
*price indicative
- RS Stock No.:
- 156-366
- Mfr. Part No.:
- 3RF2330-1AA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 30A | |
| Series | 3RF23 | |
| Power Rating | 33W | |
| Mount Type | Snap-On | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 30A | |
| Contactor Application | Solid-State Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | cULus, EAC, RCM, RoHS, UKCA, UL, CE | |
| Length | 95mm | |
| Depth | 136mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 30A | ||
Series 3RF23 | ||
Power Rating 33W | ||
Mount Type Snap-On | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 30A | ||
Contactor Application Solid-State Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals cULus, EAC, RCM, RoHS, UKCA, UL, CE | ||
Length 95mm | ||
Depth 136mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for exceptional efficiency and reliability in single phase applications. Designed to accommodate various voltage levels, it operates seamlessly within a temperature range suitable for demanding industrial environments. Featuring a compact size and robust mounting options, this product ensures hassle free integration into existing systems while providing optimum performance under varying operational conditions.
Robust mounting options
Zero point switching technology
Wide voltage compatibility
Compact design
High thermal efficiency
Broad temperature range
Advanced surge current resistance
Related links
- Siemens 3RF23 Contactor 230 V Coil 30 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 40 A 230 V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 40 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 1 NO, 600V
