Siemens 3RF23 Contactor, 110V, 230 V Coil, 1-Pole, 40 A, 44 W 110V, 230 V, 1 NO, 600V
- RS Stock No.:
- 156-562
- Mfr. Part No.:
- 3RF2340-1BA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€107.23
(exc. VAT)
€131.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.23 |
*price indicative
- RS Stock No.:
- 156-562
- Mfr. Part No.:
- 3RF2340-1BA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 40A | |
| Series | 3RF23 | |
| Power Rating | 44W | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 40A | |
| Contactor Application | Solid-State Contactor | |
| Control Circuit Voltage Uc | 110V, 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 145mm | |
| Standards/Approvals | CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Width | 68mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 40A | ||
Series 3RF23 | ||
Power Rating 44W | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 40A | ||
Contactor Application Solid-State Contactor | ||
Control Circuit Voltage Uc 110V, 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 145mm | ||
Standards/Approvals CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
Width 68mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered to deliver efficient instantaneous switching in 1 phase applications. With a robust construction that meets high operational standards, this contactor is ideal for controlling electrical loads effectively. It features an impressive surge current resistance, which enhances durability and longevity.
Instantaneous switching for efficiency
Easy mounting on standard rails
Withstands extreme temperatures
Advanced safety features
Related links
- Siemens 3RF23 Contactor 230 V Coil 40 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 40 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 1 NO, 600V
