Siemens 3RF23 Contactor, 110V, 230 V Coil, 1-Pole, 70 A 230V, 1 NO, 600V

Subtotal (1 unit)*

€243.19

(exc. VAT)

€299.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€243.19

*price indicative

RS Stock No.:
156-391
Mfr. Part No.:
3RF2370-3BA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 230V

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

70A

Series

3RF23

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Ring

Contactor Application

Safety

Control Circuit Voltage Uc

230V

Operational Current Ie

70A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

164mm

Length

100mm

Width

80mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for seamless integration into industrial applications, offering robust performance and reliability. With an advanced instantaneous switching mechanism, this device ensures efficient control of electrical operations while meeting the demands of modern automation. Its compact design allows for easy installation and adaptability in various settings.

Instantaneous switching for fast control

Durable construction for tough environments

Compact design for space efficiency

High insulation voltage for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy