Siemens 3RF23 Contactor, 110V, 230 V Coil, 1-Pole, 30 A 230V, 1 NO, 600V
- RS Stock No.:
- 156-545
- Mfr. Part No.:
- 3RF2330-1BA26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€127.50
(exc. VAT)
€156.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.50 |
*price indicative
- RS Stock No.:
- 156-545
- Mfr. Part No.:
- 3RF2330-1BA26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 30A | |
| Series | 3RF23 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 30A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 139mm | |
| Standards/Approvals | ISO 13849-2, IEC 61508-2, IEC 60529, ISO 13849-1 | |
| Length | 100mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 30A | ||
Series 3RF23 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 30A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 139mm | ||
Standards/Approvals ISO 13849-2, IEC 61508-2, IEC 60529, ISO 13849-1 | ||
Length 100mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for efficient single phase operation, ensuring instantaneous switching for various industrial applications. With a robust design, it is capable of handling a wide operating voltage range, making it an ideal choice for modern installations. Its compact dimensions and innovative mounting options provide flexibility in various setups.
Solid state design for rapid switching
Compatible with multiple accessories
Compact dimensions
Efficient across a wide voltage range
Robust thermal management
Comprehensive safety certifications
Low power losses
Supports various conductor cross sections
Related links
- Siemens 3RF23 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 40 A 230 V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 40 A 1 NO, 600V
