Siemens 3RF23 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 30 A, 33 W 230V ac, 1 NO, 460V
- RS Stock No.:
- 156-372
- Mfr. Part No.:
- 3RF2330-3AA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€100.49
(exc. VAT)
€123.60
(inc. VAT)
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €100.49 |
*price indicative
- RS Stock No.:
- 156-372
- Mfr. Part No.:
- 3RF2330-3AA24
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 230V ac | |
| Number of Poles | 1 | |
| Contact Voltage | 460V | |
| Contact Current | 30A | |
| Series | 3RF23 | |
| Power Rating | 33W | |
| Function | Self Locking | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Solid-State Contactor | |
| Operational Current Ie | 30A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Length | 135mm | |
| Depth | 136mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 230V ac | ||
Number of Poles 1 | ||
Contact Voltage 460V | ||
Contact Current 30A | ||
Series 3RF23 | ||
Power Rating 33W | ||
Function Self Locking | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 1 NO | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Solid-State Contactor | ||
Operational Current Ie 30A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
Length 135mm | ||
Depth 136mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF23 Contactor 230 V ac Coil 40 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 20 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF23 Contactor 4 V Coil 30 A 1 NO, 460V
- Siemens 3RF23 Contactor 230 V Coil 30 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 40 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 1 NO, 600V
