Siemens 3RF23 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 40 A, 44 W 230V ac, 1 NO, 600V
- RS Stock No.:
- 156-555
- Mfr. Part No.:
- 3RF2340-1AA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€115.68
(exc. VAT)
€142.29
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €115.68 |
*price indicative
- RS Stock No.:
- 156-555
- Mfr. Part No.:
- 3RF2340-1AA24
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 40A | |
| Series | 3RF23 | |
| Power Rating | 44W | |
| Function | Self Locking | |
| Mount Type | Screw, Side, Snap-On | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Solid-State Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 141mm | |
| Standards/Approvals | CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Width | 67mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 40A | ||
Series 3RF23 | ||
Power Rating 44W | ||
Function Self Locking | ||
Mount Type Screw, Side, Snap-On | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Solid-State Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 141mm | ||
Standards/Approvals CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
Width 67mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF23 Contactor 230 V ac Coil 40 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 40 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 20 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 40 A 230 V 600V
- Siemens 3RF23 Contactor 230 V ac Coil 30 A 1 NO, 460V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 1 NO, 600V
