Siemens 3RF23 Contactor, 110V, 230 V Coil, 1-Pole, 70 A, 83 W 230V, 1 NO, 600V
- RS Stock No.:
- 156-388
- Mfr. Part No.:
- 3RF2370-3BA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€200.96
(exc. VAT)
€247.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.96 |
*price indicative
- RS Stock No.:
- 156-388
- Mfr. Part No.:
- 3RF2370-3BA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 70A | |
| Power Rating | 83W | |
| Series | 3RF23 | |
| Mount Type | Snap-On | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Ring | |
| Contactor Application | Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 70A | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Width | 80mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Depth | 164mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 70A | ||
Power Rating 83W | ||
Series 3RF23 | ||
Mount Type Snap-On | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Ring | ||
Contactor Application Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 70A | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Width 80mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Depth 164mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is a cutting edge solution for efficient control of electrical loads. Designed specifically for single phase operations, this product offers reliable instantaneous switching capabilities. With its robust features, it ensures optimal performance in demanding environments, boasting an impressive operational temperature range and enhanced protection against surge voltages.
High insulation and surge resistance
Wide voltage range
Compact for tight spaces
Durable in harsh conditions
Versatile with multiple accessories
Meets safety and EMC standards
Related links
- Siemens 3RF23 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF23 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 40 A 230 V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 40 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 1 NO, 600V
