Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 70 A 230V, 1 NO, 600V
- RS Stock No.:
- 157-561
- Mfr. Part No.:
- 3RF2370-3AA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€200.96
(exc. VAT)
€247.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.96 |
*price indicative
- RS Stock No.:
- 157-561
- Mfr. Part No.:
- 3RF2370-3AA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 70A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Ring | |
| Operational Current Ie | 70A | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 80mm | |
| Depth | 162mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 70A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Ring | ||
Operational Current Ie 70A | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 80mm | ||
Depth 162mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for robust performance in demanding industrial applications. Featuring a single phase configuration, it operates efficiently within a broad voltage range, making it ideal for various environments. Its advanced design allows for zero point switching and a high level of reliability, ensuring optimal operation even at extreme temperatures.
Designed for single phase applications
Promotes energy efficiency with minimal power loss
Compact design for easy installation
Surge voltage resistance for durability
Wide operational temperature range
Related links
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 40 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
