Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 50 A 230V, 1 NO, 600V
- RS Stock No.:
- 156-381
- Mfr. Part No.:
- 3RF2350-1AA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€134.27
(exc. VAT)
€165.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.27 |
*price indicative
- RS Stock No.:
- 156-381
- Mfr. Part No.:
- 3RF2350-1AA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 141mm | |
| Width | 67mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Depth 141mm | ||
Width 67mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for single phase applications, delivering reliable performance in demanding environments. Engineered to operate at a wide voltage range, this unit promises efficient zero point switching, enhancing your operational efficiency. Its robust construction ensures a long service life, while the minimal footprint allows for easy integration into existing systems.
Solid state technology for reliability
Compact design for space saving
Easy installation with screw type terminals
IP20 protection class for safety
Optimal performance across a broad temperature range
Supports various conductor cross sections
Related links
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 1 NO, 600V
