Siemens 3RT Contactor, 230V, 277 V Coil, 3-Pole, 68 A, 90 kW 277V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 159-820
- Mfr. Part No.:
- 3RT1064-6PP35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,373.53
(exc. VAT)
€1,689.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,373.53 |
*price indicative
- RS Stock No.:
- 159-820
- Mfr. Part No.:
- 3RT1064-6PP35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V, 277V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 68A | |
| Series | 3RT | |
| Power Rating | 90kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 277V | |
| Contactor Application | Safety | |
| Operational Current Ie | 275A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 210mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 165mm | |
| Depth | 202mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V, 277V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 68A | ||
Series 3RT | ||
Power Rating 90kW | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 277V | ||
Contactor Application Safety | ||
Operational Current Ie 275A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 210mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 165mm | ||
Depth 202mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor offers exceptional performance in AC-3e/AC-3 applications, handling currents up to 225 A. Designed for reliability and efficiency, it features advanced technology to optimise operational life and minimise power loss. The device is engineered for ease of installation with user-friendly screw terminal connections and incorporates a comprehensive range of capabilities including auxiliary contacts and electronic drive functionalities.
Robust design for demanding environments
High insulation voltage for safety
Screw terminal connections for easy installation
Auxiliary contacts for enhanced control
Optimised power loss for energy efficiency
Wide temperature range for diverse applications
10 million cycles mechanical service life
Related links
- Siemens 3RT Contactor 277 V Coil 65 A 1 NO/1 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 1 NO/1 NC, 1kV
